Part Details for 04023C103MAT2A by Kyocera AVX Components
Overview of 04023C103MAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C103MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3275
|
Newark | Cap, 0.01Uf, 25V, Mlcc, 0402, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04023C103MAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7736 |
|
$0.0180 / $0.1040 | Buy Now |
DISTI #
22K2896
|
Newark | Ceramic Capacitor 0.01Uf, 25V, X7R, 20%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C103MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
04023C103MAT2A
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023C103MAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
50AH3275
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 50AH3275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7736 Partner Stock |
|
$0.0100 | Buy Now |
DISTI #
581-04023C103MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E103MH 25V 0.01uF X7R 0402 20% RoHS: Compliant | 53103 |
|
$0.0040 / $0.1100 | Buy Now |
|
Future Electronics | 0402 0.01 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0061 / $0.0072 | Buy Now |
|
Future Electronics | 0402 0.01 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0061 / $0.0072 | Buy Now |
DISTI #
04023C103MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E103MH 25V 0.01uF X7R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0035 / $0.0042 | Buy Now |
DISTI #
04023C103MAT2A
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04023C103MAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 Factory Stock |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
50AH3275
|
Avnet Americas | Cap Ceramic 0.01uF 25V X7R 20% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 50AH3275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 7736 Partner Stock |
|
$0.0100 | Buy Now |
Part Details for 04023C103MAT2A
04023C103MAT2A CAD Models
04023C103MAT2A Part Data Attributes:
|
04023C103MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C103MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±20%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C103MAT2A
This table gives cross-reference parts and alternative options found for 04023C103MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C103MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-103MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C103MAT2A vs C0402X7R250-103MPU |
0402B103M250Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 04023C103MAT2A vs 0402B103M250Y |
C0402X7R250-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C103MAT2A vs C0402X7R250-103MGU |
0402B103M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 04023C103MAT2A vs 0402B103M250N |
0402B103M250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 04023C103MAT2A vs 0402B103M250NGT |
0402B103M250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 04023C103MAT2A vs 0402B103M250NT |
0402B103M250YT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | Knowles Capacitors | 04023C103MAT2A vs 0402B103M250YT |
C0402X7R250-103MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C103MAT2A vs C0402X7R250-103MGE |