Part Details for 04023J5R6BBWTR by Kyocera AVX Components
Overview of 04023J5R6BBWTR by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J5R6BBWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5922
|
Newark | Capacitor Ceramic 5.6Pf, 25V, 0402 0.1Pf, Capacitance:5.6Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], No. Of Pins:2Pins Rohs Compliant: No |Kyocera Avx 04023J5R6BBWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
55J1654
|
Newark | Ceramic Capacitor 5.6Pf, 25V, 0402 0.1Pf, Full Reel, Capacitance:5.6Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: No |Kyocera Avx 04023J5R6BBWTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
478-2791-1-ND
|
DigiKey | CAP THIN FILM 5.6PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9310 In Stock |
|
$0.1745 / $0.6500 | Buy Now |
DISTI #
04023J5R6BBWTR
|
Avnet Americas | Cap Ceramic 5.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J5R6BBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J5R6BBWTR\\500
|
Avnet Americas | Cap Ceramic 5.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J5R6BBWTR\\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-04023J5R6BBW
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 5.6pF .1pFTol ThinFilm 0402 RoHS: Not Compliant | 6057 |
|
$0.1770 / $0.6500 | Buy Now |
|
Quest Components | CAPACITOR, FILM/FOIL, SILICON DIOXIDE AND NITRIDE, 25 V, 0.0000056 uF, SURFACE MOUNT, 0402 | 1600 |
|
$1.4010 / $3.7360 | Buy Now |
DISTI #
04023J5R6BBWTR
|
TTI | Silicon RF Capacitors / Thin Film 25V 5.6pF .1pFTol ThinFilm 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
04023J5R6BBWTR
|
Avnet Americas | Cap Ceramic 5.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J5R6BBWTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J5R6BBWTR\\500
|
Avnet Americas | Cap Ceramic 5.6pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J5R6BBWTR\\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
Part Details for 04023J5R6BBWTR
04023J5R6BBWTR CAD Models
04023J5R6BBWTR Part Data Attributes:
|
04023J5R6BBWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J5R6BBWTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 1.7857% +Tol, 1.7857% -Tol, -/+30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |