Filter Your Search
1 - 2 of 2 results
|
04023J5R6BBWTR
Kyocera AVX Components
|
$0.3556 | No | No | Active | 5.6 pF | 25 V | 1.7857 % | 0402 | J | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | CECC; IATF 16949 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 550 µm | AVX CORP | , 0402 | not_compliant | EAR99 | 8532.25.00.45 | ||
|
04023J5R6BBWTR500
Kyocera AVX Components
|
Check for Price | No | Active | 5.6 pF | 25 V | 1.7857 % | 0402 | 1.7857 % | SURFACE MOUNT | SILICON DIOXIDE AND OXYNITRIDE | FILM CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | Tin/Lead (Sn90Pb10) | WRAPAROUND | 400 µm | 1 mm | 550 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant |