Part Details for 04023U100GAQ2A by Kyocera AVX Components
Overview of 04023U100GAQ2A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023U100GAQ2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04023U100GAQ2ATR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
04023U100GAQ2A
|
Avnet Americas | Cap Ceramic 10pF 25V C0G 2% 0402 T/R - Tape and Reel (Alt: 04023U100GAQ2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0086 | Buy Now |