There are no models available for this part yet.
Overview of 04023U130FAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04023U130FAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J1707
|
Newark | Microwave/U Mb Cmap - Fn Rohs Compliant: Yes |Kyocera Avx 04023U130FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 | Buy Now | |
DISTI #
04023U130FAT2A-ND
|
DigiKey | CAP CER 13PF 25V NP0 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0687 | Buy Now | |
DISTI #
04023U130FAT2A
|
Avnet Americas | Cap Ceramic 13pF 25V C0G 1% SMD 0402 125°C T/R - Tape and Reel (Alt: 04023U130FAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0655 | Buy Now | |
DISTI #
581-04023U130FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 13pF C0G 0402 1% RoHS: Compliant | 8553 |
|
$0.0570 / $0.3400 | Buy Now | |
Future Electronics | 13pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0559 / $0.0589 | Buy Now | ||
DISTI #
04023U130FAT2A
|
Avnet Abacus | (Alt: 04023U130FAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 04023U130FAT2A by Kyocera AVX Components
Part Data Attributes for 04023U130FAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
REFERENCE STANDARD: MIL-C-55681
|
Capacitance
|
0.000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04023U130FAT2A
This table gives cross-reference parts and alternative options found for 04023U130FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023U130FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N130F250PH-HS | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250PH-HS |
0402N130F250DHW-HB | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250DHW-HB |
0402N130F250PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250PT |
0402N130F250PH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250PH |
04023U130FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000013uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023U130FAT2A vs 04023U130FAT4A |
0402N130F250DHT-HS | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250DHT-HS |
0402N130F250VH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250VH |
0402N130F250DHW-HS | Ceramic Capacitor, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250DHW-HS |
0402N130F250SH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250SH |
0402N130F250VHW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04023U130FAT2A vs 0402N130F250VHW |