Part Details for 04024D475MAT2A by Kyocera AVX Components
Overview of 04024D475MAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04024D475MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5661
|
Newark | Multilayer Ceramic Capacitor, Hi-Cap Mlcc Series, 4.7 F, 20%, X5R, 4 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04024D475MAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 18757 |
|
$0.1050 / $0.1830 | Buy Now |
DISTI #
74T6059
|
Newark | Smd Multilayer Ceramic Capacitor, Hi-Cap Mlcc Series, 4.7 F, 20%, X5R, 4 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04024D475MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.1900 | Buy Now |
DISTI #
13AC4385
|
Newark | Cap, 4.7Μf, 4V, 20%, X5R, 0402, Capacitance:4.7Μf, Voltage Rating:4V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 04024D475MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0510 / $0.0540 | Buy Now |
DISTI #
478-KGM05CR50G475MHCT-ND
|
DigiKey | CAP CER 4.7UF 4V X5R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15460 In Stock |
|
$0.0375 / $0.2700 | Buy Now |
DISTI #
581-04024D475MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X5R 0402 20% RoHS: Compliant | 12889 |
|
$0.0370 / $0.2600 | Buy Now |
|
Future Electronics | 0402 4.7 uF 4 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0488 / $0.0529 | Buy Now |
DISTI #
04024D475MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 4.7uF X5R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0366 / $0.0375 | Buy Now |
DISTI #
04024D475MAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 4V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0231 | RFQ |
DISTI #
KGM05CR50G475MH
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05CR50G475MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04024D475MAT2A
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 4 V, ± 20%, X5R, 0402 [1005 Metric] (Alt: 04024D475MAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04024D475MAT2A
04024D475MAT2A CAD Models
04024D475MAT2A Part Data Attributes
|
04024D475MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04024D475MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 4.0V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.71 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04024D475MAT2A
This table gives cross-reference parts and alternative options found for 04024D475MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04024D475MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X5R475M4R0NT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 04024D475MAT2A vs GMC04X5R475M4R0NT |
LD024D475MAB2A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04024D475MAT2A vs LD024D475MAB2A |