Part Details for 04025A102JAT2A by Kyocera AVX Components
Results Overview of 04025A102JAT2A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025A102JAT2A Information
04025A102JAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04025A102JAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH8010
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Kyocera Avx 04025A102JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 20000 |
|
$0.0970 / $0.0990 | Buy Now |
|
DISTI #
08AK4805
|
Newark | Cap, 1000Pf, 50V, Mlcc, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025A102JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 284 |
|
$0.1190 | Buy Now |
|
DISTI #
48AM8604
|
Newark | T101 Commercial Rohs Compliant: Yes |Kyocera Avx 04025A102JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0950 / $0.1330 | Buy Now |
|
DISTI #
KGM05ACG1H102JH
|
Avnet Americas | - Tape and Reel (Alt: KGM05ACG1H102JH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
$0.0833 / $0.0929 | Buy Now |
|
DISTI #
581-04025A102JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H102JH NEW GLOBAL PN 50V 1000pF A 581-KGM05ACG1H102JH RoHS: Compliant | 7434 |
|
$0.0920 / $0.4700 | Buy Now |
|
DISTI #
V36:1790_10662473
|
Arrow Electronics | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0402 125°C T/R COO: Taiwan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2403 | Americas - 10000 |
|
$0.0388 / $0.0779 | Buy Now |
|
|
Future Electronics | 0402 1000 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 120000Reel |
|
$0.0206 / $0.0217 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant |
150000 Partner Stock |
|
$0.0816 | Buy Now |
|
|
Bristol Electronics | Min Qty: 12 | 94 |
|
$0.2250 / $0.4500 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.001 UF, SURFACE MOUNT, 0402 | 75 |
|
$0.1800 / $0.6000 | Buy Now |
US Tariff Estimator: 04025A102JAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04025A102JAT2A
04025A102JAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04025A102JAT2A Part Data Attributes
|
|
04025A102JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A102JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04025A102JAT2A
This table gives cross-reference parts and alternative options found for 04025A102JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A102JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMC-050/102JN0402T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | 04025A102JAT2A vs CMC-050/102JN0402T13F |
| 0402G102J500SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 04025A102JAT2A vs 0402G102J500SNW-B |
| C0402COG500-102JPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | 04025A102JAT2A vs C0402COG500-102JPB |
| C0402C0G500-102JSNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.001uF, 0402 | 04025A102JAT2A vs C0402C0G500-102JSNP |
| 0402G102J500SNT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 04025A102JAT2A vs 0402G102J500SNT-A |
| C0402COG500-102JNB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 0402, | 04025A102JAT2A vs C0402COG500-102JNB |
| CL05C102JB5NNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | 04025A102JAT2A vs CL05C102JB5NNNP |
| C0402C0G500-102JPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04025A102JAT2A vs C0402C0G500-102JPD |
| C0402C0G500-102JNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP | 04025A102JAT2A vs C0402C0G500-102JNR |
| 0402G102J500SNW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 04025A102JAT2A vs 0402G102J500SNW |
04025A102JAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04025A102JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 04025A102JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 04025A102JAT2A capacitor is 50V DC.
-
Yes, the 04025A102JAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Handle the capacitor by the body, not the leads, and store it in a cool, dry place away from direct sunlight and moisture. Avoid bending or flexing the leads, and do not stack or pile the capacitors on top of each other.