Part Details for 04025C271KAT2A by Kyocera AVX Components
Overview of 04025C271KAT2A by Kyocera AVX Components
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C271KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9207
|
Newark | Multilayer Ceramic Capacitor, 270 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025C271KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5245 |
|
$0.0450 / $0.0870 | Buy Now |
DISTI #
13AC4400
|
Newark | Cap, 270Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:270Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 04025C271KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
96M1164
|
Newark | Ceramic Capacitor, 270Pf, 50V, X7R, 10%, 0402, Capacitance:270Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx 04025C271KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0840 | Buy Now |
DISTI #
55J1949
|
Newark | Ceramic Capacitor, 270Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:270Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C271KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now |
DISTI #
478-1094-1-ND
|
DigiKey | CAP CER 270PF 50V X7R 0402 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27335 In Stock |
|
$0.0375 / $0.2700 | Buy Now |
DISTI #
04025C271KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C271KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
04025C271KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C271KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
581-04025C271K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF X7R 0402 10% RoHS: Compliant | 23855 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V72:2272_07467482
|
Arrow Electronics | Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10204 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1902 Container: Cut Strips | Americas - 41070 |
|
$0.0093 / $0.0098 | Buy Now |
DISTI #
V99:2348_07467482
|
Arrow Electronics | Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2124 | Americas - 20000 |
|
$0.0061 / $0.0092 | Buy Now |
Part Details for 04025C271KAT2A
04025C271KAT2A CAD Models
04025C271KAT2A Part Data Attributes
|
04025C271KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C271KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 270pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025C271KAT2A
This table gives cross-reference parts and alternative options found for 04025C271KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C271KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R271KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KT2SB |
0402X7R271KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KE2SB |
0402X7R271KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KE2ST |
0402X7R271KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KW2AB |
500R07W271KV6T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04025C271KAT2A vs 500R07W271KV6T |
C0402X7R500-271KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C271KAT2A vs C0402X7R500-271KPE |
0402X7R271KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KE2AT |
0402X7R271KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 04025C271KAT2A vs 0402X7R271KC2AB |
04025C271KA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C271KAT2A vs 04025C271KA79A |
VJ0402Y271KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04025C271KAT2A vs VJ0402Y271KXACW1BC |