Part Details for 04025D222KAT2A by Kyocera AVX Components
Overview of 04025D222KAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025D222KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2493
|
Newark | Ceramic Capacitor 2200Pf, 50V, X5R, 10%, 0402, Full Reel, Capacitance:2200Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025D222KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
KGM05AR51H222KH
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AR51H222KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000001080000 Factory Stock |
|
$0.0021 | Buy Now |
DISTI #
KGM05AR51H222KH
|
Avnet Americas | Cap Ceramic 0.0022uF 50V X5R 10% SMD 0402 85?C Paper T/R - Tape and Reel (Alt: KGM05AR51H222KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1360000 Factory Stock |
|
RFQ | |
DISTI #
581-04025D222KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51H222KH NEW GLOBAL PN 50V 2200pF A 581-KGM05AR51H222KH RoHS: Compliant | 20257 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 245 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 196 |
|
$0.0600 / $0.2000 | Buy Now | |
DISTI #
C1S127006931896
|
Chip1Stop | Cap Ceramic 0.0022uF 50V X5R 10% Pad SMD 0402 85℃ T/R RoHS: Compliant pbFree: Yes | 18341 |
|
$0.0439 | Buy Now |
DISTI #
C1S127009372711
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 10000 |
|
$0.0420 | Buy Now |
Part Details for 04025D222KAT2A
04025D222KAT2A CAD Models
04025D222KAT2A Part Data Attributes
|
04025D222KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025D222KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025D222KAT2A
This table gives cross-reference parts and alternative options found for 04025D222KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025D222KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025D222KAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025D222KAT2A vs LD025D222KAB2A |