Part Details for 04025U0R5BAT2A by Kyocera AVX Components
Results Overview of 04025U0R5BAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025U0R5BAT2A Information
04025U0R5BAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04025U0R5BAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59AM3839
|
Newark | Rf Capacitor, 0.5Pf, 50V, 0402 Rohs Compliant: Yes |Kyocera Avx 04025U0R5BAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9920 |
|
$0.0430 / $0.1410 | Buy Now |
|
DISTI #
55J1994
|
Newark | Rf/Microwave Capacitor 0.5Pf, 50V, 0402 0.1Pf, Capacitance:0.5Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 04025U0R5BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
|
DISTI #
88M8094
|
Newark | Capacitor Rf/Microwave 0.5Pf, 50V, 0402 0.1Pf, Capacitance:0.5Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], No. Of Pins:2 Rohs Compliant: Yes |Kyocera Avx 04025U0R5BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
|
DISTI #
KGQ05FCG1H0R5BH
|
Avnet Americas | - Tape and Reel (Alt: KGQ05FCG1H0R5BH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 80000 |
|
$0.0187 / $0.0191 | Buy Now |
|
DISTI #
581-04025U0R5BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H0R5BH NEW GLOBAL PN 50V 0.5pF A 581-KGQ05FCG1H0R5BH RoHS: Compliant | 40977 |
|
$0.0260 / $0.1400 | Buy Now |
|
DISTI #
70474395
|
RS | 0402 U 0.5PF CERAMIC MULTILAYER CAPACITOR,50VDC,+125C, C0G DIELEC,+/-0.1PF SMD Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0200 | RFQ |
|
|
Future Electronics | 0402 0.5 pF 50 V ±0.1 pF Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0162 / $0.0172 | Buy Now |
|
|
Bristol Electronics | 9556 |
|
RFQ | ||
|
DISTI #
04025U0R5BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H0R5BH NEW GLOBAL PN 50V 0.5pF A 581-KGQ05FCG1H0R5BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0189 / $0.0196 | Buy Now |
|
DISTI #
04025U0R5BAT2A
|
TME | Capacitor: ceramic, MLCC, 0.5pF, 50V, C0G (NP0), ±0.1pF, SMD, 0402 Min Qty: 30000 | 0 |
|
$0.0152 / $0.0153 | RFQ |
US Tariff Estimator: 04025U0R5BAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04025U0R5BAT2A
04025U0R5BAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04025U0R5BAT2A Part Data Attributes
|
|
04025U0R5BAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U0R5BAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.20 | |
| Factory Lead Time | 18 Weeks | |
| Capacitance | 5e-7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | No | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04025U0R5BAT2A
This table gives cross-reference parts and alternative options found for 04025U0R5BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U0R5BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC025A0R5BZT9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs BC025A0R5BZT9SA2 |
| LD025AR50MAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs LD025AR50MAB2A |
| C0402C0G500-0R5BND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 04025U0R5BAT2A vs C0402C0G500-0R5BND |
| MQ025A0R5BG76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs MQ025A0R5BG76A |
| 0402NPO0R5BT2AR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0402, | 04025U0R5BAT2A vs 0402NPO0R5BT2AR |
| BC025A0R5BZJ3SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs BC025A0R5BZJ3SA0 |
| LD025AR50MAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs LD025AR50MAB9A |
| 04025AR50BAT9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs 04025AR50BAT9A |
| BC025A0R5BZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | 04025U0R5BAT2A vs BC025A0R5BZB1SA1 |
| C0402C0G500-0R5BPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, | 04025U0R5BAT2A vs C0402C0G500-0R5BPBR |
04025U0R5BAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04025U0R5BAT2A is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 04025U0R5BAT2A capacitor is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum voltage derating for the 04025U0R5BAT2A capacitor is 80% of the rated voltage, which is 5V in this case.
-
Yes, the 04025U0R5BAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and inductance.
-
The 04025U0R5BAT2A capacitor's capacitance value decreases by approximately 10% over the operating temperature range of -55°C to 125°C.