Part Details for 04025A100JAT2A by KYOCERA AVX Components
Overview of 04025A100JAT2A by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A100JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59820328
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Date Code: 2122 | Americas - 580000 |
|
$0.0031 / $0.0039 | Buy Now |
DISTI #
77895244
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 19231 Package Multiple: 1 | Americas - 19338 |
|
$0.0035 / $0.0037 | Buy Now |