Part Details for 04025A100MAT2A by Kyocera AVX Components
Overview of 04025A100MAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A100MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2402
|
Newark | Capacitor, Ceramic, 10Pf, 50V, 0402, Capacitance:10Pf, Capacitance Tolerance:± 20%, Capacitor Case Style:0402 [1005 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd, Capacitor Terminals:Smd Rohs Compliant: Yes |Kyocera Avx 04025A100MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 | Buy Now |
DISTI #
KGM05ACG1H100MH
|
Avnet Americas | Cap Ceramic 10pF 50V C0G 20% SMD 0402 125?C Paper T/R - Tape and Reel (Alt: KGM05ACG1H100MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
581-04025A100MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H100MH NEW GLOBAL PN 50V 10pF C A 581-KGM05ACG1H100MH RoHS: Compliant | 0 |
|
$0.0400 / $0.0460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
Part Details for 04025A100MAT2A
04025A100MAT2A CAD Models
04025A100MAT2A Part Data Attributes
|
04025A100MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A100MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±20%, C0G/NP0, 0402 (1005 mm), 0.022"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |