There are no models available for this part yet.
Overview of 04025A1R5BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 04025A1R5BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8162
|
Newark | Cap, 1.5Pf, 50V, Mlcc, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04025A1R5BAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24640 |
|
$0.0370 | Buy Now | |
DISTI #
36K6716
|
Newark | Cap, Mlcc, C0G, 1.5Pf, 50V, 0402, Capacitance:1.5Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:1.02Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 04025A1R5BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0470 | Buy Now | |
DISTI #
KGM05ACG1H1R5BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H1R5BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0042 / $0.0045 | Buy Now | |
DISTI #
96Y8162
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y8162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 24640 Partner Stock |
|
$0.0540 / $0.1040 | Buy Now | |
DISTI #
KGM05ACG1H1R5BH
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ? 0.1pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: KGM05ACG1H1R5BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-04025A1R5BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H1R5BH NEW GLOBAL PN 50V 1.5pF A 581-KGM05ACG1H1R5BH RoHS: Compliant | 47493 |
|
$0.0060 / $0.1000 | Buy Now | |
Future Electronics | 0402 50V C0G 1.5pF 0.1% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0065 | Buy Now | ||
Future Electronics | 0402 50V C0G 1.5pF 0.1% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0058 / $0.0065 | Buy Now | ||
Bristol Electronics | 30678 |
|
RFQ | ||||
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 1.5 PF, SURFACE MOUNT, 0402 | 19632 |
|
$0.0700 / $0.4000 | Buy Now |
CAD Models for 04025A1R5BAT2A by Kyocera AVX Components
Part Data Attributes for 04025A1R5BAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.6667%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
6.6667%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025A1R5BAT2A
This table gives cross-reference parts and alternative options found for 04025A1R5BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A1R5BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402NPO1R5B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | NIC Components Corp | 04025A1R5BAT2A vs NMC0402NPO1R5B50TRPF |
NMC-L0402NPO1R5B50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025A1R5BAT2A vs NMC-L0402NPO1R5B50TRPF |
04025U1R5BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04025A1R5BAT2A vs 04025U1R5BAT4A |
LD025U1R5BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A1R5BAT2A vs LD025U1R5BAB2A |
04025U1R5BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04025A1R5BAT2A vs 04025U1R5BAT2A |
04025A1R5BAT4A | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | 04025A1R5BAT2A vs 04025A1R5BAT4A |
Related Parts for 04025A1R5BAT2A
-
CC0402JRNPO9BN150Fixed Capacitors
-
RC0402FR-0739KLFixed Resistors
-
EHR-2Headers and Edge Type Connectors
-
0603CS-1N8XJBCFixed Inductors
-
MMZ0603S102HT000Data Line Filters
-
VLIN2626-02GHE3-08Transient Suppressors
-
MMSZ5231BT1GZener Diodes
-
2-520337-2Terminals and Terminal Blocks
-
VJ0402A1R5BXAACCeramic Capacitors