Part Details for 04025A2R7CAT2A10K by Kyocera AVX Components
Overview of 04025A2R7CAT2A10K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 04025A2R7CAT2A10K
04025A2R7CAT2A10K CAD Models
04025A2R7CAT2A10K Part Data Attributes:
|
04025A2R7CAT2A10K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A2R7CAT2A10K
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |