Part Details for 04025A470JAT2AN by Kyocera AVX Components
Overview of 04025A470JAT2AN by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A470JAT2AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 230000 |
|
RFQ | ||
|
Quest Components | 184000 |
|
$0.0917 / $0.6110 | Buy Now |
Part Details for 04025A470JAT2AN
04025A470JAT2AN CAD Models
04025A470JAT2AN Part Data Attributes:
|
04025A470JAT2AN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A470JAT2AN
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown |