There are no models available for this part yet.
Overview of 04025A4R7JAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 04025A4R7JAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95W9077
|
Newark | Smd Multilayer Ceramic Capacitor, 4.7 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025A4R7JAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13377 |
|
$0.0860 / $0.1420 | Buy Now | |
DISTI #
22K2930
|
Newark | Ceramic Capacitor 4.7Pf 50V, C0G, 5%, 0402, Full Reel, Capacitance:4.7Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04025A4R7JAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now | |
DISTI #
478-11362-1-ND
|
DigiKey | CAP CER 4.7PF 50V NP0 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29633 In Stock |
|
$0.0426 / $0.2800 | Buy Now | |
DISTI #
04025A4R7JAT2A
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 04025A4R7JAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 | Buy Now | |
DISTI #
581-04025A4R7JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 5 % RoHS: Compliant | 23708 |
|
$0.0400 / $0.2800 | Buy Now | |
Future Electronics | 0402 4.7 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0427 / $0.0450 | Buy Now | ||
Bristol Electronics | 7238 |
|
RFQ | ||||
Quest Components | 7920 |
|
$0.1470 / $0.8400 | Buy Now | |||
Quest Components | 5790 |
|
$0.1225 / $0.7000 | Buy Now | |||
DISTI #
04025A4R7JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF C0G 0402 5 % RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0065 | Buy Now |
CAD Models for 04025A4R7JAT2A by Kyocera AVX Components
Part Data Attributes for 04025A4R7JAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025A4R7JAT2A
This table gives cross-reference parts and alternative options found for 04025A4R7JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A4R7JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C0G500-4R7JND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 04025A4R7JAT2A vs C0402C0G500-4R7JND |
04025A4R7JA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A4R7JAT2A vs 04025A4R7JA72A |
LD025A4R7JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A4R7JAT2A vs LD025A4R7JAX4A |
500R07N4R7JV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Johanson Dielectrics Inc | 04025A4R7JAT2A vs 500R07N4R7JV4T |
04025A4R7JA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, | Kyocera AVX Components | 04025A4R7JAT2A vs 04025A4R7JA12A |
04025A4R7JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A4R7JAT2A vs 04025A4R7JAT9A |
04025A4R7JA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A4R7JAT2A vs 04025A4R7JA74A |
500R07N4R7JV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Johanson Dielectrics Inc | 04025A4R7JAT2A vs 500R07N4R7JV4 |
AU025A4R7JAG9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Kyocera AVX Components | 04025A4R7JAT2A vs AU025A4R7JAG9A |
C0402C0G500-4R7JPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04025A4R7JAT2A vs C0402C0G500-4R7JPBP |
Related Parts for 04025A4R7JAT2A
-
CC0402CRNPO9BN4R7Fixed Capacitors
-
TNPW06031K00BEEAFixed Resistors
-
HFR22R-2STE1LFHeaders and Edge Type Connectors
-
LQM18PN2R2MGHDFixed Inductors
-
BAR43CFILMRectifier Diodes
-
FBMH3216HM221NTData Line Filters
-
AUIRF7379QTRPower Field-Effect Transistors
-
LXES1UTAA1-157Transient Suppressors
-
STM32L471RET6Microcontrollers