There are no models available for this part yet.
Overview of 04025C101JAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04025C101JAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGM05AR71H101JN
|
Avnet Americas | Cap Ceramic 100pF 50V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05AR71H101JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 | Buy Now | |
DISTI #
KGM05AR71H101JN
|
Avnet Americas | Cap Ceramic 100pF 50V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05AR71H101JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
581-04025C101JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H101JN NEW GLOBAL PN 50V 100pF A 581-KGM05AR71H101JN RoHS: Compliant | 19368 |
|
$0.0500 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0795 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 31646 |
|
$0.1901 / $0.7313 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.0001UF, SURFACE MOUNT, 0402 | 25316 |
|
$0.2145 / $0.9750 | Buy Now | ||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, X7R, 15% TC, 0.0001UF, SURFACE MOUNT, 0402 | 450 |
|
$0.0938 / $0.1500 | Buy Now |
CAD Models for 04025C101JAT4A by Kyocera AVX Components
Part Data Attributes for 04025C101JAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025C101JAT4A
This table gives cross-reference parts and alternative options found for 04025C101JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C101JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R101J500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | Eyang Technology Development Co Ltd | 04025C101JAT4A vs C0402X7R101J500NYC |
MQ025C101JGT3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C101JAT4A vs MQ025C101JGT3A |
X7R0402HTTD101J | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | KOA Speer Electronics Inc | 04025C101JAT4A vs X7R0402HTTD101J |
CE0402-101-J050RCQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0402, | RCD Components Inc | 04025C101JAT4A vs CE0402-101-J050RCQ |
C0402X7R500-101JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, | VENKEL LTD | 04025C101JAT4A vs C0402X7R500-101JPBR |
LD025C101JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C101JAT4A vs LD025C101JAB2A |
KGM05AR71H101JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C101JAT4A vs KGM05AR71H101JN |
C0402X7R500-101JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP | VENKEL LTD | 04025C101JAT4A vs C0402X7R500-101JNE |
C0402X7R500-101JND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 04025C101JAT4A vs C0402X7R500-101JND |
VJ0402Y101JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 04025C101JAT4A vs VJ0402Y101JXAPW1BC |
Related Parts for 04025C101JAT4A
-
GRM21BR71A106KA73LFixed Capacitors
-
CRCW0402390KFKEDFixed Resistors
-
22-01-3027Headers and Edge Type Connectors
-
FSV1045VRectifier Diodes
-
MPZ1608S121AData Line Filters
-
NCP1117STAT3GLinear Regulator ICs
-
JANS2N2222AUBSmall Signal Bipolar Transistors
-
VJ0402A1R5BXAACCeramic Capacitors
-
LIS3DHTROther Analog ICs