There are no models available for this part yet.
Overview of 04025C102JAT4A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04025C102JAT4A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J1917
|
Newark | Ceramic Capacitor 1000Pf, 50V, X7R, 5%, 0402, Full Reel, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C102JAT4A RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now | |
DISTI #
KGM05AR71H102JN
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05AR71H102JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM05AR71H102JN
|
Avnet Americas | Cap Ceramic 0.001uF 50V X7R 5% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: KGM05AR71H102JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0466 | Buy Now | |
DISTI #
581-04025C102JAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR71H102JN NEW GLOBAL PN 50V 1000pF A 581-KGM05AR71H102JN RoHS: Compliant | 16385 |
|
$0.0460 / $0.3400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0053 | Buy Now | ||
DISTI #
04025C102JAT4A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0046 | RFQ | |
DISTI #
KGM05AR71H102JN
|
Avnet Abacus | Cap Ceramic 0.001uF 50V X7R 5% SMD 0402 125�C Paper T/R - Tape and Reel (Alt: KGM05AR71H102JN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 04025C102JAT4A by Kyocera AVX Components
Part Data Attributes for 04025C102JAT4A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.56 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025C102JAT4A
This table gives cross-reference parts and alternative options found for 04025C102JAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C102JAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102J500YHT-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 04025C102JAT4A vs 0402B102J500YHT-HS |
0402RB102J500C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 04025C102JAT4A vs 0402RB102J500C |
0402B102J500YH-HB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 04025C102JAT4A vs 0402B102J500YH-HB |
BC025C102JZT1SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT4A vs BC025C102JZT1SA0 |
BC025C102JZT3SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT4A vs BC025C102JZT3SA3 |
0402B102J500YH-HS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | Knowles Capacitors | 04025C102JAT4A vs 0402B102J500YH-HS |
0402X7R102JT2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT4A vs 0402X7R102JT2AT |
MQ025C102JGB1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C102JAT4A vs MQ025C102JGB1A |
M3253502E2A102JZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | 04025C102JAT4A vs M3253502E2A102JZMB |
0402X7R102JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0402, | American Technical Ceramics Corp | 04025C102JAT4A vs 0402X7R102JW2AB |
Related Parts for 04025C102JAT4A
-
12061C105KAT2AFixed Capacitors
-
CSRF2512FT5L00Fixed Resistors
-
2023960407Headers and Edge Type Connectors
-
SDR0805-221KLFixed Inductors
-
1N4148W-7-FRectifier Diodes
-
SRF2012A-900YAData Line Filters
-
25.340.3253.1Terminals and Terminal Blocks
-
L-C191JGCTVisible LEDs
-
NEXCW474Z3.5V10.7X8.5TRFSpecial Capacitors