Part Details for 04025C331JAT2A by Kyocera AVX Components
Overview of 04025C331JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C331JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04025C331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C331JAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
04025C331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C331JAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0046 / $0.0053 | Buy Now |
DISTI #
581-04025C331JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H331JH 50V 330pF X7R 0402 5% RoHS: Compliant | 18964 |
|
$0.0420 / $0.2800 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, X7R Temp Coef. | 5253 |
|
$0.0066 / $0.0352 | Buy Now |
DISTI #
04025C331JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H331JH 50V 330pF X7R 0402 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0070 / $0.0076 | Buy Now |
DISTI #
04025C331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C331JAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0052 | Buy Now |
DISTI #
04025C331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C331JAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0046 / $0.0053 | Buy Now |
DISTI #
04025C331JAT2A
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, X7R, ±5%, SMD, 0402 Min Qty: 1 | 9580 |
|
$0.0044 / $0.1059 | Buy Now |
Part Details for 04025C331JAT2A
04025C331JAT2A CAD Models
04025C331JAT2A Part Data Attributes
|
04025C331JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C331JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025C331JAT2A
This table gives cross-reference parts and alternative options found for 04025C331JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C331JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R331JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | American Technical Ceramics Corp | 04025C331JAT2A vs 0402X7R331JE2SB |
LD025C331JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C331JAT2A vs LD025C331JAX9A |
C0402X7R500-331JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C331JAT2A vs C0402X7R500-331JGE |
C0402X7R500-331JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C331JAT2A vs C0402X7R500-331JPU |
0402X7R331JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | American Technical Ceramics Corp | 04025C331JAT2A vs 0402X7R331JE2AB |
C0402X7R500-331JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C331JAT2A vs C0402X7R500-331JGU |