Part Details for 04025G103ZAT2A by Kyocera AVX Components
Overview of 04025G103ZAT2A by Kyocera AVX Components
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025G103ZAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2847
|
Newark | Capacitor, Ceramic, 0.01Uf, 50V, Y5V, 80%, , -20%, 0402, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 04025G103ZAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 45 |
|
$0.0100 | Buy Now |
DISTI #
55J1982
|
Newark | Capacitor, Ceramic, 0.01Uf, 50V, Y5V, 80%, , -20%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:- Rohs Compliant: Yes |Kyocera Avx 04025G103ZAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 | Buy Now |
DISTI #
478-1133-1-ND
|
DigiKey | CAP CER 10000PF 50V Y5V 0402 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33422 In Stock |
|
$0.0257 / $0.2300 | Buy Now |
DISTI #
04025G103ZAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Tape and Reel (Alt: 04025G103ZAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
94W2847
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, -20%, +80%, Y5V, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 94W2847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 45 Partner Stock |
|
$0.0490 | Buy Now |
DISTI #
581-04025G103Z
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0402 -20%,+80% RoHS: Compliant | 15901 |
|
$0.0250 / $0.2100 | Buy Now |
DISTI #
V72:2272_10662828
|
Arrow Electronics | Cap Ceramic 0.01uF 50V Y5V -20% to 80% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1844 Container: Cut Strips | Americas - 6246 |
|
$0.0121 / $0.1113 | Buy Now |
|
Future Electronics | 0402 10 nF 50 V -20/+80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Future Electronics | 0402 10 nF 50 V -20/+80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0039 / $0.0046 | Buy Now |
|
Bristol Electronics | 168190 |
|
RFQ |
Part Details for 04025G103ZAT2A
04025G103ZAT2A CAD Models
04025G103ZAT2A Part Data Attributes:
|
04025G103ZAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025G103ZAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025G103ZAT2A
This table gives cross-reference parts and alternative options found for 04025G103ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025G103ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V500-103ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025G103ZAT2A vs C0402Y5V500-103ZPE |
GMC04Y5V103Z50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.01uF, 0402, | Cal-Chip Electronics | 04025G103ZAT2A vs GMC04Y5V103Z50NTD |
C0402Y5V500-103ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025G103ZAT2A vs C0402Y5V500-103ZGE |
04025G103ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025G103ZAT2A vs 04025G103ZAT4A |
C0402Y5V500-103ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025G103ZAT2A vs C0402Y5V500-103ZPU |