Part Details for 04025J1R0B4STR by Kyocera AVX Components
Overview of 04025J1R0B4STR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025J1R0B4STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04025J1R0B4STR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3399 | Buy Now |
DISTI #
04025J1R0B4STR
|
Avnet Americas | Cap Ceramic 1pF 50V C0H 0.1pF 0402 T/R - Tape and Reel (Alt: 04025J1R0B4STR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4352 | Buy Now |
DISTI #
581-04025J1R0B4STR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 1pF 0.1pFTol AEC-Q200 ThnFlm 0402 | 0 |
|
$0.3090 / $0.3510 | Order Now |
DISTI #
04025J1R0B4STR
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.3100 | Buy Now |