Part Details for 04025U130F4T2A by Kyocera AVX Components
Overview of 04025U130F4T2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U130F4T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KAQ05ACG1H130FHTR-ND
|
DigiKey | CAP CER MICROWAVE Min Qty: 10000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0906 | Buy Now |
DISTI #
KAQ05ACG1H130FH
|
Avnet Americas | Cap Ceramic 13pF 50V C0G 1% 0402 T/R - Tape and Reel (Alt: KAQ05ACG1H130FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-04025U130F4T2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF UltraLowESR 0402 Tol 1% AEC-Q20 RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0706 | Buy Now |
Part Details for 04025U130F4T2A
04025U130F4T2A CAD Models
04025U130F4T2A Part Data Attributes
|
04025U130F4T2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U130F4T2A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025U130F4T2A
This table gives cross-reference parts and alternative options found for 04025U130F4T2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U130F4T2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N130F500NHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500NHW |
0402N130F500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500PHT-HS |
0402N130F500VHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500VHW |
0402N130F500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500VW |
0402N130F500YHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500YHT |
C0402COG130F500NJC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Eyang Technology Development Co Ltd | 04025U130F4T2A vs C0402COG130F500NJC |
0402N130F500SHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500SHW |
MK0257130FAT4A | Fixed Capacitor, | Kyocera AVX Components | 04025U130F4T2A vs MK0257130FAT4A |
MK0257130FAT2A | Fixed Capacitor, | Kyocera AVX Components | 04025U130F4T2A vs MK0257130FAT2A |
0402N130F500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000013uF, 0402, | Knowles Capacitors | 04025U130F4T2A vs 0402N130F500NHT |