There are no models available for this part yet.
Overview of 04025U1R7BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 04025U1R7BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55J2017
|
Newark | Capacitor, ceramic,1.7Pf,50Vdc,.1-Pf Tol,.1+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04025U1R7BAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now | |
DISTI #
KGQ05FCG1H1R7BH
|
Avnet Americas | Cap Ceramic 1.7pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H1R7BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0176 / $0.0194 | Buy Now | |
DISTI #
KGQ05FCG1H1R7BH
|
Avnet Americas | Cap Ceramic 1.7pF 50V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H1R7BH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
RFQ | ||
DISTI #
581-04025U1R7BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H1R7BH NEW GLOBAL PN 50V 1.7pF A 581-KGQ05FCG1H1R7BH RoHS: Compliant | 0 |
|
$0.0200 / $0.1200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.0145 | Buy Now | ||
DISTI #
04025U1R7BAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H1R7BH NEW GLOBAL PN 50V 1.7pF A 581-KGQ05FCG1H1R7BH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0177 / $0.0181 | Buy Now |
CAD Models for 04025U1R7BAT2A by Kyocera AVX Components
Part Data Attributes for 04025U1R7BAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
32 Weeks
|
Capacitance
|
0.0000017 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
5.88%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
5.88%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for 04025U1R7BAT2A
This table gives cross-reference parts and alternative options found for 04025U1R7BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U1R7BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD025U1R7BAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U1R7BAT2A vs LD025U1R7BAB9A |
LD025U1R7BAB2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U1R7BAT2A vs LD025U1R7BAB2A |
LD025U1R7BAB4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025U1R7BAT2A vs LD025U1R7BAB4A |
NMC-Q0402NP01R7B50TRPF | CAP,CERAMIC,1.7PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | 04025U1R7BAT2A vs NMC-Q0402NP01R7B50TRPF |
04025U1R7B4T4A | Ceramic Capacitor, Ceramic, 50V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0402 | Kyocera AVX Components | 04025U1R7BAT2A vs 04025U1R7B4T4A |
MK02571R7BAT2A | Fixed Capacitor, | Kyocera AVX Components | 04025U1R7BAT2A vs MK02571R7BAT2A |
04025U1R7B4T2A | Ceramic Capacitor, Ceramic, 50V, 5.8824% +Tol, 5.8824% -Tol, C0G, -/+30ppm/Cel TC, 0.0000017uF, 0402 | Kyocera AVX Components | 04025U1R7BAT2A vs 04025U1R7B4T2A |
04025U1R7BAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04025U1R7BAT2A vs 04025U1R7BAT4A |
04025U1R7BAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.88% +Tol, 5.88% -Tol, C0G, 30ppm/Cel TC, 0.0000017uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 04025U1R7BAT2A vs 04025U1R7BAT9A |
MK02571R7BAT9A | Fixed Capacitor, | Kyocera AVX Components | 04025U1R7BAT2A vs MK02571R7BAT9A |