Part Details for 04025U200FAT2A by Kyocera AVX Components
Overview of 04025U200FAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025U200FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4819
|
Newark | Rf Capacitor, 20Pf, 50V, 125Deg C, 0402, Capacitance:20Pf, Voltage Rating:50V, Product Range:U Series, Capacitance Tolerance:± 1%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025U200FAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9937 |
|
$0.0430 | Buy Now |
DISTI #
56K4320
|
Newark | Capacitor, ceramic,20Pf,50Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04025U200FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
79AH8288
|
Newark | Cap 20Pf 50Vdc C0G 1% Smd 0402 Rohs Compliant: Yes |Kyocera Avx 04025U200FAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
KGQ05FCG1H200FH
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 1% SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H200FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0594 / $0.0655 | Buy Now |
DISTI #
08AK4819
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 1% SMD 0402 125°C T/R - Product that comes on tape, but is not reeled (Alt: 08AK4819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Ammo Pack | 9937 Partner Stock |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
KGQ05FCG1H200FH
|
Avnet Americas | Cap Ceramic 20pF 50V C0G 1% SMD 0402 125°C T/R - Tape and Reel (Alt: KGQ05FCG1H200FH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-04025U200FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H200FH NEW GLOBAL PN 50V 20pF C A 581-KGQ05FCG1H200FH RoHS: Compliant | 25774 |
|
$0.0640 / $0.2600 | Buy Now |
|
Future Electronics | 0402 20 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0613 / $0.0646 | Buy Now |
|
Future Electronics | 0402 20 pF 50 V ±1 % Tolerance SMT Ultra Low ESR RF/Microwave Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0613 / $0.0646 | Buy Now |
DISTI #
04025U200FAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H200FH NEW GLOBAL PN 50V 20pF C A 581-KGQ05FCG1H200FH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0630 | Buy Now |
Part Details for 04025U200FAT2A
04025U200FAT2A CAD Models
04025U200FAT2A Part Data Attributes
|
04025U200FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025U200FAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025U200FAT2A
This table gives cross-reference parts and alternative options found for 04025U200FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025U200FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N200F500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500YHW-HB |
C0G0402200F1HSR | CAP,CERAMIC,20PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025U200FAT2A vs C0G0402200F1HSR |
CMC-050/200FN0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP | Tecate Group | 04025U200FAT2A vs CMC-050/200FN0402T13FF |
0402N200F500DHT-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500DHT-HS |
NMC0402NPO200F50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | 04025U200FAT2A vs NMC0402NPO200F50TRP3KF |
0402N200F500PHT-HB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500PHT-HB |
0402N200F500YHW-HK | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500YHW-HK |
0402N200F500PHT-HK | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500PHT-HK |
0402N200F500YHT-HK | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500YHT-HK |
0402N200F500NW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00002uF, 0402, | Knowles Capacitors | 04025U200FAT2A vs 0402N200F500NW |