Part Details for 04026D224KAT4A by Kyocera AVX Components
Overview of 04026D224KAT4A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04026D224KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R7189
|
Newark | T101 Commercial/T&r Rohs Compliant: Yes |Kyocera Avx 04026D224KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
04026D224KAT4A
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 04026D224KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0103 | Buy Now |
DISTI #
581-04026D224KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR50J224KN 6.3V .22uF X5R 0402 10%TOL RoHS: Compliant | 97382 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0077 | Buy Now |
DISTI #
04026D224KAT4A
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 10% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: 04026D224KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0103 | Buy Now |
DISTI #
04026D224KAT4A
|
TME | Capacitor: ceramic, MLCC, 220nF, 6.3V, X5R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0161 | RFQ |
Part Details for 04026D224KAT4A
04026D224KAT4A CAD Models
04026D224KAT4A Part Data Attributes:
|
04026D224KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04026D224KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04026D224KAT4A
This table gives cross-reference parts and alternative options found for 04026D224KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04026D224KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6R3R07X224KV4T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04026D224KAT4A vs 6R3R07X224KV4T |
VJ0402G224KXYCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 04026D224KAT4A vs VJ0402G224KXYCW1BC |
LD026D224KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D224KAT4A vs LD026D224KAB9A |
C0402X5R6R3-224KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D224KAT4A vs C0402X5R6R3-224KGU |
C0402X5R6R3-224KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D224KAT4A vs C0402X5R6R3-224KPE |
LD026D224KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D224KAT4A vs LD026D224KAB7A |
C0402X5R6R3-224KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D224KAT4A vs C0402X5R6R3-224KPU |
C0402X5R6R3-224KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04026D224KAT4A vs C0402X5R6R3-224KGE |
KGM05AR50J224KN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04026D224KAT4A vs KGM05AR50J224KN |