Part Details for 04026D226MAT2A by Kyocera AVX Components
Overview of 04026D226MAT2A by Kyocera AVX Components
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 04026D226MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8026
|
Newark | Cap, 22Uf, 6.3V, Mlcc, 0402 Rohs Compliant: Yes |Kyocera Avx 04026D226MAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 422 |
|
$0.1670 | Buy Now |
DISTI #
10AC5159
|
Newark | Capacitor, 22Uf, X5R, 6.3V, 0402, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04026D226MAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
478-KGM05DR50J226MHCT-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445924 In Stock |
|
$0.1400 / $0.5800 | Buy Now |
DISTI #
581-04026D226MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05DR50J226MH 6.3V 22uF X5R 0402 20% RoHS: Compliant | 70000 |
|
$0.1400 / $0.1470 | Buy Now |
DISTI #
V36:1790_16631060
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2344 | Americas - 190000 |
|
$0.1362 | Buy Now |
DISTI #
V72:2272_16631060
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0402 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3380 |
|
$0.1205 / $0.4482 | Buy Now |
|
Future Electronics | 0402 22 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 350000Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Future Electronics | 0402 22 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Future Electronics | 0402 22 uF 6.3 V ±20 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1370 / $0.1460 | Buy Now |
|
Bristol Electronics | 272060 |
|
RFQ |
Part Details for 04026D226MAT2A
04026D226MAT2A CAD Models
04026D226MAT2A Part Data Attributes:
|
04026D226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04026D226MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |