Part Details for 0402A2006P80CQB by Knowles Capacitors
Overview of 0402A2006P80CQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402A2006P80CQB
0402A2006P80CQB CAD Models
0402A2006P80CQB Part Data Attributes:
|
0402A2006P80CQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402A2006P80CQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402A2006P80CQB
This table gives cross-reference parts and alternative options found for 0402A2006P80CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402A2006P80CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402J2006P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402A2006P80CQB vs 0402J2006P80CQT |
0402H2006P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402A2006P80CQB vs 0402H2006P80CQB |
0402Y2006P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402A2006P80CQB vs 0402Y2006P80CQT |
0402J2006P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402A2006P80CQB vs 0402J2006P80CQB |
600L6R8CT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402A2006P80CQB vs 600L6R8CT200T |
600L6R8CT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402A2006P80CQB vs 600L6R8CT200XT |
0402H2006P80CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402A2006P80CQB vs 0402H2006P80CQT |
0402Y2006P80CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402A2006P80CQB vs 0402Y2006P80CQB |
600L6R8CW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402A2006P80CQB vs 600L6R8CW200T |