-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8759
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B103K160CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7506 |
|
$0.0060 / $0.0110 | Buy Now |
DISTI #
58Y7612
|
Newark | Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B103K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0030 | Buy Now |
DISTI #
1292-1172-1-ND
|
DigiKey | CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1938415 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
791-0402B103K160CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 V 0.01 uF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 319466 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.01 uF 16 V ±10% Tolerance Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 90000Reel |
|
$0.0029 / $0.0036 | Buy Now |
|
Bristol Electronics | 1572 |
|
RFQ | ||
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 32000 |
|
$0.0112 / $0.0840 | Buy Now | |
|
Quest Components | 24000 |
|
$0.0118 / $0.0885 | Buy Now | |
DISTI #
0402B103K160CT
|
TME | Capacitor: ceramic, 10nF, 16V, X7R, ±10%, 0402 Min Qty: 100 | 19700 |
|
$0.0008 / $0.0073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B103K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B103K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B103K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B103K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B103K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B103K160CT vs 0402B103K160N |
0402B103K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B103K160CT vs 0402B103K160NT |
0402B103K160C | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B103K160CT vs 0402B103K160C |
0402B103K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B103K160CT vs 0402B103K160CB |
C1005X7R103KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | Darfon Corporation | 0402B103K160CT vs C1005X7R103KETS |
0402B103K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B103K160CT vs 0402B103K160NB |
B37921K9103K060 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TDK Epcos | 0402B103K160CT vs B37921K9103K060 |
EMK105B7103KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B103K160CT vs EMK105B7103KV8F |
CM05X7R103K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402B103K160CT vs CM05X7R103K16AL |
MAASE105SB7103KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B103K160CT vs MAASE105SB7103KFNA01 |