-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5108
|
Newark | Cap, 0.033Μf, 25V, 10%, X7R, 0402, Reel, Capacitance:33000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402B333K250CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
77Y7970
|
Newark | Cap, 0.033Μf, 25V, 10%, X7R, 0402, Reel, Capacitance:33000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402B333K250CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 / $0.0040 | Buy Now |
DISTI #
1292-1204-1-ND
|
DigiKey | CAP CER 0.033UF 25V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
106603 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402B333K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033uF +-10% 25V RoHS: Compliant | 23162 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 25V X7R 0.033uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
77783154
|
Verical | Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 31300 Package Multiple: 100 | Americas - 197200 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
0402B333K250CT
|
TME | Capacitor: ceramic, 33nF, 25V, X7R, ±10%, 0402 Min Qty: 100 | 197200 |
|
$0.0018 / $0.0101 | Buy Now |
DISTI #
C1S812000090408
|
Chip1Stop | Capacitor Ceramic Multilayer Container: Cut Tape | 63200 |
|
$0.0024 / $0.0028 | Buy Now |
|
LCSC | 25V 33nF X7R 10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 127000 |
|
$0.0009 / $0.0016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B333K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B333K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B333K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B333K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST105SB7333KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B333K250CT vs MMAST105SB7333KFNA18 |
TMK105B7333KV8F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B333K250CT vs TMK105B7333KV8F |
MMAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B333K250CT vs MMAST105SB7333KFNA01 |
MBAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B333K250CT vs MBAST105SB7333KFNA01 |
MCAST105SB7333KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B333K250CT vs MCAST105SB7333KFNA01 |