Part Details for 0402CG2R0B500NT by Fenghua (HK) Electronics Ltd
Overview of 0402CG2R0B500NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG2R0B500NT
0402CG2R0B500NT CAD Models
0402CG2R0B500NT Part Data Attributes
|
0402CG2R0B500NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG2R0B500NT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG2R0B500NT
This table gives cross-reference parts and alternative options found for 0402CG2R0B500NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG2R0B500NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N2R0B500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | 0402CG2R0B500NT vs MT15N2R0B500CT |
AC0402BRNPO9BN2R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402CG2R0B500NT vs AC0402BRNPO9BN2R0 |
0402CG2R0J500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402CG2R0B500NT vs 0402CG2R0J500ST |
0402CG2R0B500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000002uF, 0402, | Fenghua (HK) Electronics Ltd | 0402CG2R0B500NT vs 0402CG2R0B500N |
500R07S2R0BT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402CG2R0B500NT vs 500R07S2R0BT4Y |
500R07S2R0BT4T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402CG2R0B500NT vs 500R07S2R0BT4T |
500R07S2R0BG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG2R0B500NT vs 500R07S2R0BG4Y |
0402CG2R0J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402CG2R0B500NT vs 0402CG2R0J500NT |
500R07S2R0BT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402CG2R0B500NT vs 500R07S2R0BT4S |
500R07S2R0BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402CG2R0B500NT vs 500R07S2R0BV4Y |