Part Details for 0402CG6R0C500CT by Fenghua (HK) Electronics Ltd
Overview of 0402CG6R0C500CT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG6R0C500CT
0402CG6R0C500CT CAD Models
0402CG6R0C500CT Part Data Attributes
|
0402CG6R0C500CT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
0402CG6R0C500CT
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | COPPER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG6R0C500CT
This table gives cross-reference parts and alternative options found for 0402CG6R0C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG6R0C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR04C609C5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG6R0C500CT vs CBR04C609C5GACAUTO |
0402CG6R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402CG6R0C500CT vs 0402CG6R0C500NT |
0402CG6R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402CG6R0C500CT vs 0402CG6R0C500ST |
C0402T609C5GBL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG6R0C500CT vs C0402T609C5GBL |
MA0402CG6R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | 0402CG6R0C500CT vs MA0402CG6R0C500 |
C0402T609C5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0402, CHIP | KEMET Corporation | 0402CG6R0C500CT vs C0402T609C5GAL |