Part Details for 0402ESDA-MLP1 by Eaton Bussmann
Overview of 0402ESDA-MLP1 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ESDA-MLP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0604
|
Newark | Esd Suppressor, 35V, 0402, Smd, Clamping Voltage Vc Max:35V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:30V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Eaton Bussmann 0402ESDA-MLP1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6024 |
|
$0.1480 / $0.1610 | Buy Now |
DISTI #
283-0402ESDA-MLP1CT-ND
|
DigiKey | TVS DEVICE POLYMER 35V 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
53306 In Stock |
|
$0.1166 / $0.5400 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402 T/R RoHS: Compliant |
967089 In Stock |
|
$0.1110 / $0.1590 | Buy Now |
|
Bristol Electronics | 2512 |
|
RFQ | ||
DISTI #
000000000003483347
|
Sager | ESD Suppressors / TVS Diodes PolySurg 0402 35V .05pF Min Qty: 10000 | 0 |
|
$0.1197 | Buy Now |
DISTI #
3650477RL
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 30V, 0402 RoHS: Compliant Min Qty: 100 Container: Reel | 8800 |
|
$0.1174 / $0.2473 | Buy Now |
DISTI #
3650477
|
element14 Asia-Pacific | ESD PROTECTION DIODE, 30V, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8800 |
|
$0.1174 / $0.3941 | Buy Now |
DISTI #
3650477
|
Farnell | ESD PROTECTION DIODE, 30V, 0402 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 2 Days Container: Cut Tape | 8800 |
|
$0.1420 / $0.4023 | Buy Now |
DISTI #
3650477RL
|
Farnell | ESD PROTECTION DIODE, 30V, 0402 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 2 Days Container: Reel | 8800 |
|
$0.1420 / $0.1781 | Buy Now |
|
Master Electronics | ESD Suppressor Polymer Bi-Dir 30V 2-Pin Case 0402 T/R RoHS: Compliant |
967089 In Stock |
|
$0.1110 / $0.1590 | Buy Now |