Part Details for 0402ESDA-MLP8 by Cooper Industries
Overview of 0402ESDA-MLP8 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402ESDA-MLP8
0402ESDA-MLP8 CAD Models
0402ESDA-MLP8 Part Data Attributes
|
0402ESDA-MLP8
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
0402ESDA-MLP8
Cooper Industries
Electric Fuse, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | IR-NOM, ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 35 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 0402ESDA-MLP8
This table gives cross-reference parts and alternative options found for 0402ESDA-MLP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402ESDA-MLP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402ESDA-MLP7 | Electric Fuse, ROHS COMPLIANT | Cooper Industries | 0402ESDA-MLP8 vs 0402ESDA-MLP7 |
0402ESDA-MLP8 | Trans Voltage Suppressor Diode, | Eaton Corporation | 0402ESDA-MLP8 vs 0402ESDA-MLP8 |
0402ESDA-MLP1 | Electric Fuse, Fast Blow, 30VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Eaton Corporation | 0402ESDA-MLP8 vs 0402ESDA-MLP1 |