Part Details for 0402J2003P90CQT by Knowles Capacitors
Overview of 0402J2003P90CQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402J2003P90CQT
0402J2003P90CQT CAD Models
0402J2003P90CQT Part Data Attributes:
|
0402J2003P90CQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402J2003P90CQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402J2003P90CQT
This table gives cross-reference parts and alternative options found for 0402J2003P90CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402J2003P90CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A2003P90CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402J2003P90CQT vs 0402A2003P90CQB |
600L3R9CW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402J2003P90CQT vs 600L3R9CW200T |
600L3R9CT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402J2003P90CQT vs 600L3R9CT200XT |
0402Y2003P90CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402J2003P90CQT vs 0402Y2003P90CQB |
600L3R9CT200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402J2003P90CQT vs 600L3R9CT200T |
0402A2003P90CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402J2003P90CQT vs 0402A2003P90CQT |
600L3R9CTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402J2003P90CQT vs 600L3R9CTN200T |
0402H2003P90CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402J2003P90CQT vs 0402H2003P90CQB |