Part Details for 0402M6R8D500ET by Knowles Capacitors
Overview of 0402M6R8D500ET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402M6R8D500ET
0402M6R8D500ET CAD Models
0402M6R8D500ET Part Data Attributes:
|
0402M6R8D500ET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402M6R8D500ET
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.35% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 7.35% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0402M6R8D500ET
This table gives cross-reference parts and alternative options found for 0402M6R8D500ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402M6R8D500ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500R07S6R8DT4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402M6R8D500ET vs 500R07S6R8DT4R |
GRM36C0G6R8D050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M6R8D500ET vs GRM36C0G6R8D050AQ |
B37920K5060D870 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | TDK Epcos | 0402M6R8D500ET vs B37920K5060D870 |
GRM36C0G6R8D050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M6R8D500ET vs GRM36C0G6R8D050BD |
GRM36C0G6R8D050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 0402M6R8D500ET vs GRM36C0G6R8D050BB |
B37920K5060D860 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP | TDK Epcos | 0402M6R8D500ET vs B37920K5060D860 |
HH15N6R8D500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 0402M6R8D500ET vs HH15N6R8D500LG |
HH15N6R8D500LC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 0402M6R8D500ET vs HH15N6R8D500LC |
500R07S6R8DG4R | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000068uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402M6R8D500ET vs 500R07S6R8DG4R |
HH15N6R8D500LB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.35% +Tol, 7.35% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | 0402M6R8D500ET vs HH15N6R8D500LB |