Part Details for 0402N470J500CT by Walsin Technology Corporation
Overview of 0402N470J500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402N470J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1325-1-ND
|
DigiKey | CAP CER 47PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121901 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402N470J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47pF +-5% 50V RoHS: Compliant | 10141 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 47 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Bristol Electronics | 162112 |
|
RFQ | ||
|
Bristol Electronics | 8778 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 47PF, SURFACE MOUNT, 0402 | 40000 |
|
$0.0038 / $0.0285 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5%, C0G, 47PF, SURFACE MOUNT, 0402 | 1159444 |
|
$0.0180 / $0.1200 | Buy Now |
DISTI #
0402N470J500CT
|
TME | Capacitor: ceramic, MLCC, 47pF, 50V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 100 | 105400 |
|
$0.0011 / $0.0100 | Buy Now |
Part Details for 0402N470J500CT
0402N470J500CT CAD Models
0402N470J500CT Part Data Attributes
|
0402N470J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N470J500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402N470J500CT
This table gives cross-reference parts and alternative options found for 0402N470J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N470J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ0402JRNPO9BN470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402N470J500CT vs CQ0402JRNPO9BN470 |
GHQ04CG470J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N470J500CT vs GHQ04CG470J50NT |
MBASU105SCG470JFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N470J500CT vs MBASU105SCG470JFNA18 |
MMASU105SCG470JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N470J500CT vs MMASU105SCG470JFNA01 |
C1005NP0470JGT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Darfon Corporation | 0402N470J500CT vs C1005NP0470JGT |
GHQ04CG470J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N470J500CT vs GHQ04CG470J50NTD |
VJ0402A470JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 0402N470J500CT vs VJ0402A470JXAPW1BC |
MCASU105SCG470JFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402N470J500CT vs MCASU105SCG470JFNA1J |
CM05CG470J50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402N470J500CT vs CM05CG470J50AL |
SH15N470J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402N470J500CT vs SH15N470J500CG |