-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5197
|
Newark | Cap, 8.2Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:8.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N8R2C500CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 789 |
|
$0.0100 / $0.0170 | Buy Now |
DISTI #
77Y8059
|
Newark | Cap, 8.2Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:8.2Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Walsin Mlcc, Operating Rohs Compliant: Yes |Walsin 0402N8R2C500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0040 | Buy Now |
DISTI #
1292-1360-1-ND
|
DigiKey | CAP CER 8.2PF 50V C0G/NP0 0402 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24478 In Stock |
|
$0.0033 / $0.1000 | Buy Now |
DISTI #
791-0402N8R2C500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 8.2pF +-0.25% 50V RoHS: Compliant | 11930 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0402 50v NPO 8.2pF 0.25pF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 210000Reel |
|
$0.0032 / $0.0039 | Buy Now |
|
Bristol Electronics | 151000 |
|
RFQ | ||
DISTI #
0402N8R2C500CT
|
TME | Capacitor: ceramic, 8.2pF, 50V, C0G (NP0), ±0.25pF, 0402 Min Qty: 100 | 892 |
|
$0.0030 / $0.0118 | Buy Now |
DISTI #
2524801RL
|
element14 Asia-Pacific | CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 789 |
|
$0.0059 / $0.0089 | Buy Now |
DISTI #
2524801
|
element14 Asia-Pacific | CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 789 |
|
$0.0059 / $0.0170 | Buy Now |
DISTI #
2521474
|
element14 Asia-Pacific | CAP, 8.2PF, 50V, C0G/NP0, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 10000 |
|
$0.0030 / $0.0037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402N8R2C500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N8R2C500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402N8R2C500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N8R2C500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG8R2C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 0402N8R2C500CT vs GHQ04CG8R2C50NT |
500R07S8R2CT4S | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N8R2C500CT vs 500R07S8R2CT4S |
500R07S8R2CV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N8R2C500CT vs 500R07S8R2CV4Y |
500R07S8R2CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 0402N8R2C500CT vs 500R07S8R2CV4Y |
0402N8R2C500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 0402N8R2C500CT vs 0402N8R2C500LG |
500R07S8R2CG4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N8R2C500CT vs 500R07S8R2CG4Y |
500R07S8R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000082 uF, SURFACE MOUNT, 0402, CHIP | Johanson Dielectrics Inc | 0402N8R2C500CT vs 500R07S8R2CT4Y |
500R07S8R2CG4W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 0402N8R2C500CT vs 500R07S8R2CG4W |
0402CG8R2C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402N8R2C500CT vs 0402CG8R2C500NT |
500R07S8R2CT4Y | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000082uF, SURFACE MOUNT, 0402, CHIP | Johanson Technology Inc | 0402N8R2C500CT vs 500R07S8R2CT4Y |