Part Details for 0402NP05R6BW4SR by American Technical Ceramics Corp
Overview of 0402NP05R6BW4SR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402NP05R6BW4SR
0402NP05R6BW4SR CAD Models
0402NP05R6BW4SR Part Data Attributes
|
0402NP05R6BW4SR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402NP05R6BW4SR
American Technical Ceramics Corp
CAP,CERAMIC,5.6PF,200VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Manufacturer Series | 0402(200V,NP0) | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | NP0 | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402NP05R6BW4SR
This table gives cross-reference parts and alternative options found for 0402NP05R6BW4SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402NP05R6BW4SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/5R6BN0402W | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Tecate Group | 0402NP05R6BW4SR vs CMC-200/5R6BN0402W |
CMC-200/5R6BN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Tecate Group | 0402NP05R6BW4SR vs CMC-200/5R6BN0402WF |
0402NP05R6BC4SR | CAP,CERAMIC,5.6PF,200VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NP05R6BC4SR |
0402NPO5R6BC4SB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NPO5R6BC4SB |
0402NPO5R6BE4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NPO5R6BE4AB |
0402NPO5R6BW4AR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NPO5R6BW4AR |
0402NP05R6BT4AR | CAP,CERAMIC,5.6PF,200VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NP05R6BT4AR |
0402NPO5R6BW4AB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NPO5R6BW4AB |
0402NPO5R6BT4AR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.7857% +Tol, 1.7857% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 0402, | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NPO5R6BT4AR |
0402NP05R6BC4AR | CAP,CERAMIC,5.6PF,200VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | American Technical Ceramics Corp | 0402NP05R6BW4SR vs 0402NP05R6BC4AR |