-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8806
|
Newark | Multilayer Ceramic Capacitor, 2.2 F, 20%, X5R, 6.3 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402X225M6R3CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0190 | Buy Now |
DISTI #
1292-0402X225M6R3CT-ND
|
DigiKey | CAP CER 2.2UF 6.3V X5R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25113 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
|
Future Electronics | 2.2 uF 20% 6.3V 0402 Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0016 | Buy Now |
DISTI #
0402X225M6R3CT
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 6.3V, X5R, ±20%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0032 | RFQ |
DISTI #
2496816
|
element14 Asia-Pacific | CAP, 2.2F, 6.3V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8350 |
|
$0.0236 / $0.1580 | Buy Now |
DISTI #
2496816RL
|
element14 Asia-Pacific | CAP, 2.2F, 6.3V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 300 Container: Reel | 8350 |
|
$0.0236 / $0.0576 | Buy Now |
DISTI #
2495315
|
Farnell | CAP, 2.2F, 6.3V, 20%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0035 / $0.0038 | Buy Now |
DISTI #
2496816
|
Farnell | CAP, 2.2F, 6.3V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0063 / $0.0215 | Buy Now |
DISTI #
2496816RL
|
Farnell | CAP, 2.2F, 6.3V, 20%, X5R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.0063 / $0.0095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402X225M6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X225M6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402X225M6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X225M6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASJ105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X225M6R3CT vs MLASJ105SB5225MFNA01 |
MMASJ105SB5225MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X225M6R3CT vs MMASJ105SB5225MFNA18 |
CS1005X5R225M6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Samwha Electronics | 0402X225M6R3CT vs CS1005X5R225M6R3NR |
MCASJ105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X225M6R3CT vs MCASJ105SB5225MFNA01 |
MBASJ105SB5225MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X225M6R3CT vs MBASJ105SB5225MFNA01 |
C1005X5R225MCT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | Darfon Corporation | 0402X225M6R3CT vs C1005X5R225MCT |