Part Details for 0402X474K100CT by Walsin Technology Corporation
Overview of 0402X474K100CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X474K100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1641-1-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0434 / $0.2900 | Buy Now |
|
Future Electronics | 0402 10v X5R 0.47mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 160000Reel |
|
$0.0426 / $0.0481 | Buy Now |
|
Onlinecomponents.com |
147000 Partner Stock |
|
$0.0045 / $0.0051 | Buy Now | |
|
Bristol Electronics | 10000 |
|
RFQ | ||
DISTI #
0402X474K100CT
|
TME | Capacitor: ceramic, MLCC, 470nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 100 | 10300 |
|
$0.0088 / $0.0243 | Buy Now |
DISTI #
SMC-0402X474K100CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9546 |
|
RFQ |
Part Details for 0402X474K100CT
0402X474K100CT CAD Models
0402X474K100CT Part Data Attributes
|
0402X474K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X474K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X474K100CT
This table gives cross-reference parts and alternative options found for 0402X474K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X474K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X474K100CT vs MBASL105AB5474KFNA18 |
MMASL105AB5474KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X474K100CT vs MMASL105AB5474KFNA18 |
LMK105BJ474KV | CAP,CERAMIC,470NF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | 0402X474K100CT vs LMK105BJ474KV |
LMK105B474KV | Ceramic Capacitor, Ceramic, 10V, X5R, -/+15ppm/Cel TC, 0.47uF, 0402 | TAIYO YUDEN | 0402X474K100CT vs LMK105B474KV |
MCASL105AB5474KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X474K100CT vs MCASL105AB5474KFNA1J |
MMASL105AB5474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X474K100CT vs MMASL105AB5474KFNA01 |
CS1005X5R474K100NR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | 0402X474K100CT vs CS1005X5R474K100NR |
SH15X474K100CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 0402X474K100CT vs SH15X474K100CT |