Part Details for 0402X5R105KWAAB by American Technical Ceramics Corp
Overview of 0402X5R105KWAAB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X5R105KWAAB
0402X5R105KWAAB CAD Models
0402X5R105KWAAB Part Data Attributes
|
0402X5R105KWAAB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X5R105KWAAB
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Manufacturer Series | X5R | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | X5R | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 0.51 mm |
Alternate Parts for 0402X5R105KWAAB
This table gives cross-reference parts and alternative options found for 0402X5R105KWAAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X5R105KWAAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR51A105KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 105uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X5R105KWAAB vs KGM05AR51A105KH |
100R07X105KT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402X5R105KWAAB vs 100R07X105KT4E |
0402X5R105KWASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402X5R105KWAAB vs 0402X5R105KWASB |
0402X5R105KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402X5R105KWAAB vs 0402X5R105KTASB |
0402X5R105KTAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | American Technical Ceramics Corp | 0402X5R105KWAAB vs 0402X5R105KTAAB |
LD02ZD105KAB7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X5R105KWAAB vs LD02ZD105KAB7A |
C0402X5R100-105KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X5R105KWAAB vs C0402X5R100-105KPE |
TCCF100X105K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 0402X5R105KWAAB vs TCCF100X105K1GV001T |