Part Details for 0402X7R271JE2AB by American Technical Ceramics Corp
Overview of 0402X7R271JE2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R271JE2AB
0402X7R271JE2AB CAD Models
0402X7R271JE2AB Part Data Attributes
|
0402X7R271JE2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R271JE2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.51 mm |
Alternate Parts for 0402X7R271JE2AB
This table gives cross-reference parts and alternative options found for 0402X7R271JE2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R271JE2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/271JX0402WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Tecate Group | 0402X7R271JE2AB vs CMC-050/271JX0402WFF |
BC025C271JZJ1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R271JE2AB vs BC025C271JZJ1AA3 |
0402B271J500YH | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | Knowles Capacitors | 0402X7R271JE2AB vs 0402B271J500YH |
BC025C271JZT6SA0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R271JE2AB vs BC025C271JZT6SA0 |
CE0402-271-J050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | RCD Components Inc | 0402X7R271JE2AB vs CE0402-271-J050RB |
CE0402-271-J050RBS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | RCD Components Inc | 0402X7R271JE2AB vs CE0402-271-J050RBS |
C0402X7R500-271JNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | VENKEL LTD | 0402X7R271JE2AB vs C0402X7R500-271JNR |
BC025C271JZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R271JE2AB vs BC025C271JZJ6AA3 |
0402X7R271JW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, | American Technical Ceramics Corp | 0402X7R271JE2AB vs 0402X7R271JW2AB |
0402X7R271JT2AB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP | American Technical Ceramics Corp | 0402X7R271JE2AB vs 0402X7R271JT2AB |