0402X7R271JE2AT
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,

Overview of 0402X7R271JE2AT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0402X7R271JE2AT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402X7R271JE2AT by American Technical Ceramics Corp

0402X7R271JE2AT
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
Length
1.02 mm
Manufacturer Series
X7R
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
X7R
Size Code
0402
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
0.51 mm
Want to compare parts?
  1. 0402X7R271JE2AT
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402,
    VS

Alternate Parts for 0402X7R271JE2AT

This table gives cross-reference parts and alternative options found for 0402X7R271JE2AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R271JE2AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-050/271JX0402WFF Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Tecate Group 0402X7R271JE2AT vs CMC-050/271JX0402WFF
BC025C271JZJ1AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R271JE2AT vs BC025C271JZJ1AA3
0402B271J500YH Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, Knowles Capacitors 0402X7R271JE2AT vs 0402B271J500YH
BC025C271JZT6SA0 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R271JE2AT vs BC025C271JZT6SA0
CE0402-271-J050RB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, RCD Components Inc 0402X7R271JE2AT vs CE0402-271-J050RB
CE0402-271-J050RBS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, RCD Components Inc 0402X7R271JE2AT vs CE0402-271-J050RBS
C0402X7R500-271JNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP VENKEL LTD 0402X7R271JE2AT vs C0402X7R500-271JNR
BC025C271JZJ6AA3 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402X7R271JE2AT vs BC025C271JZJ6AA3
0402X7R271JW2AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00027uF, 0402, American Technical Ceramics Corp 0402X7R271JE2AT vs 0402X7R271JW2AB
0402X7R271JT2AB Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00027uF, Surface Mount, 0402, CHIP American Technical Ceramics Corp 0402X7R271JE2AT vs 0402X7R271JT2AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402X7R271JE2AT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402X7R271JE2AT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 0402X7R271JE2AT would you like to use for your alert(s)?
  • Please alert me when 0402X7R271JE2AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402X7R271JE2AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402X7R271JE2AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402X7R271JE2AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402X7R271JE2AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402X7R271JE2AT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: