Part Details for 0402X7R681KE2AB by American Technical Ceramics Corp
Overview of 0402X7R681KE2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402X7R681KE2AB
0402X7R681KE2AB CAD Models
0402X7R681KE2AB Part Data Attributes:
|
0402X7R681KE2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0402X7R681KE2AB
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
Length | 1.02 mm | |
Manufacturer Series | X7R | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Strip Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | X7R | |
Size Code | 0402 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.51 mm |
Alternate Parts for 0402X7R681KE2AB
This table gives cross-reference parts and alternative options found for 0402X7R681KE2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X7R681KE2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-050/681KX0402T | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402 | Tecate Group | 0402X7R681KE2AB vs CMC-050/681KX0402T |
0402X7R681KW2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | American Technical Ceramics Corp | 0402X7R681KE2AB vs 0402X7R681KW2SB |
0402X7R681KT2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | American Technical Ceramics Corp | 0402X7R681KE2AB vs 0402X7R681KT2SB |
KAM05AR71H681KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R681KE2AB vs KAM05AR71H681KH |
KAM05AR71H681KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R681KE2AB vs KAM05AR71H681KN |
C0402X7R500-681KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R681KE2AB vs C0402X7R500-681KGE |
0402X7R681KC2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 0402, | American Technical Ceramics Corp | 0402X7R681KE2AB vs 0402X7R681KC2SB |
LD025C681KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402X7R681KE2AB vs LD025C681KAX9A |
C0402X7R500-681KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R681KE2AB vs C0402X7R500-681KPU |
C0402X7R500-681KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 0402X7R681KE2AB vs C0402X7R500-681KGU |