Part Details for 0402Y0501P60BQB by Knowles Capacitors
Overview of 0402Y0501P60BQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y0501P60BQB
0402Y0501P60BQB CAD Models
0402Y0501P60BQB Part Data Attributes
|
0402Y0501P60BQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y0501P60BQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y0501P60BQB
This table gives cross-reference parts and alternative options found for 0402Y0501P60BQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0501P60BQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R6B500PHT-HS | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500PHT-HS |
0402N1R6B500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500S |
C0402COG1R6B500NYC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Eyang Technology Development Co Ltd | 0402Y0501P60BQB vs C0402COG1R6B500NYC |
0402N1R6B500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500VW |
VJ0402D1R6BXAAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Vishay Intertechnologies | 0402Y0501P60BQB vs VJ0402D1R6BXAAJ |
0402N1R6B500PHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500PHW |
04025U1R6B4T4A | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402 | Kyocera AVX Components | 0402Y0501P60BQB vs 04025U1R6B4T4A |
0402J0501P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y0501P60BQB vs 0402J0501P60BQT |
0402N1R6B500VH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500VH |
0402N1R6B500PHW-HS | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000016uF, 0402, | Knowles Capacitors | 0402Y0501P60BQB vs 0402N1R6B500PHW-HS |