0402Y0503P00CQB
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 0402Y0503P00CQB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 0402Y0503P00CQB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402Y0503P00CQB by Knowles Capacitors

0402Y0503P00CQB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402Y0503P00CQB
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0402Y0503P00CQB

This table gives cross-reference parts and alternative options found for 0402Y0503P00CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0503P00CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMC-050/3R0CN0402WFF Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP Tecate Group 0402Y0503P00CQB vs CMC-050/3R0CN0402WFF
KGQ05FCG1H3R0CH Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 3000000uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y0503P00CQB vs KGQ05FCG1H3R0CH
0402N3R0C500SHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, Knowles Capacitors 0402Y0503P00CQB vs 0402N3R0C500SHT
NMC0402NPO3R0C50TRPF Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP NIC Components Corp 0402Y0503P00CQB vs NMC0402NPO3R0C50TRPF
500R07N3R0CV4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000003uF, 0402, Johanson Dielectrics Inc 0402Y0503P00CQB vs 500R07N3R0CV4T
0402N3R0C500PHT-HK Ceramic Capacitor, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, Knowles Capacitors 0402Y0503P00CQB vs 0402N3R0C500PHT-HK
0402N3R0C500VHT Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, Knowles Capacitors 0402Y0503P00CQB vs 0402N3R0C500VHT
0402H0503P00CQB Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP Knowles Capacitors 0402Y0503P00CQB vs 0402H0503P00CQB
CL05C030CB5NNND Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0402, CHIP Samsung Electro-Mechanics 0402Y0503P00CQB vs CL05C030CB5NNND
C0402COG3R0C500NJC Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, 0402, Eyang Technology Development Co Ltd 0402Y0503P00CQB vs C0402COG3R0C500NJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402Y0503P00CQB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402Y0503P00CQB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402Y0503P00CQB would you like to use for your alert(s)?
  • Please alert me when 0402Y0503P00CQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402Y0503P00CQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402Y0503P00CQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402Y0503P00CQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402Y0503P00CQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402Y0503P00CQB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: