Part Details for 0402Y0505P60CQB by Knowles Capacitors
Overview of 0402Y0505P60CQB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y0505P60CQB
0402Y0505P60CQB CAD Models
0402Y0505P60CQB Part Data Attributes
|
0402Y0505P60CQB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y0505P60CQB
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y0505P60CQB
This table gives cross-reference parts and alternative options found for 0402Y0505P60CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0505P60CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025U5R6C4T2A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | 0402Y0505P60CQB vs 04025U5R6C4T2A |
0402H0505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y0505P60CQB vs 0402H0505P60CQB |
04025U5R6C4T4A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | 0402Y0505P60CQB vs 04025U5R6C4T4A |
04025A5R6CA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0505P60CQB vs 04025A5R6CA79A |
0402A0505P60CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402Y0505P60CQB vs 0402A0505P60CQT |
LD025A5R6CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0505P60CQB vs LD025A5R6CAB9A |
KGM05ACG1H5R6CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0505P60CQB vs KGM05ACG1H5R6CH |
0402Y0505P60CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y0505P60CQB vs 0402Y0505P60CQT |
04025U5R6C4T9A | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402 | Kyocera AVX Components | 0402Y0505P60CQB vs 04025U5R6C4T9A |
0402J0505P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 0402Y0505P60CQB vs 0402J0505P60CQB |