0402Y0506P80CQB
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of 0402Y0506P80CQB by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for 0402Y0506P80CQB by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402Y0506P80CQB by Knowles Capacitors

0402Y0506P80CQB
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402Y0506P80CQB
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 0402Y0506P80CQB

This table gives cross-reference parts and alternative options found for 0402Y0506P80CQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0506P80CQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402N6R8C500YHW-HK Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Knowles Capacitors 0402Y0506P80CQB vs 0402N6R8C500YHW-HK
04025A6R8CA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y0506P80CQB vs 04025A6R8CA79A
0402N6R8C500PH-HB Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Knowles Capacitors 0402Y0506P80CQB vs 0402N6R8C500PH-HB
0402N6R8C500PHW-HK Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Knowles Capacitors 0402Y0506P80CQB vs 0402N6R8C500PHW-HK
GMT04CG6R8C50XT-50 Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics 0402Y0506P80CQB vs GMT04CG6R8C50XT-50
0402N6R8C500VHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Knowles Capacitors 0402Y0506P80CQB vs 0402N6R8C500VHW
CE0402A-6R8-C050GTS Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, RCD Components Inc 0402Y0506P80CQB vs CE0402A-6R8-C050GTS
NMC-Q0402NP06R8C50TRPF CAP,CERAMIC,6.8PF,50VDC,.25PF -TOL,.25PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE NIC Components Corp 0402Y0506P80CQB vs NMC-Q0402NP06R8C50TRPF
04025A6R8CAT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402Y0506P80CQB vs 04025A6R8CAT9A
04025A6R8CAT2A Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel Kyocera AVX Components 0402Y0506P80CQB vs 04025A6R8CAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402Y0506P80CQB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402Y0506P80CQB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of 0402Y0506P80CQB would you like to use for your alert(s)?
  • Please alert me when 0402Y0506P80CQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402Y0506P80CQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402Y0506P80CQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402Y0506P80CQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402Y0506P80CQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402Y0506P80CQB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: