Capacitors
0402YA2R2CAT7A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP

Overview of 0402YA2R2CAT7A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Aerospace and Defense Renewable Energy Automotive

CAD Models for 0402YA2R2CAT7A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0402YA2R2CAT7A by Kyocera AVX Components

0402YA2R2CAT7A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.56 mm
JESD-609 Code
e3
Length
1 mm
Manufacturer Series
0402
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
11.3636%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK CASSETTE
Positive Tolerance
11.3636%
Rated (DC) Voltage (URdc)
16 V
Series
SIZE(C0G)
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 0402YA2R2CAT7A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for 0402YA2R2CAT7A

This table gives cross-reference parts and alternative options found for 0402YA2R2CAT7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YA2R2CAT7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC02YA2R2CZT1AA0 Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs BC02YA2R2CZT1AA0
0402RN2R2C160K Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors 0402YA2R2CAT7A vs 0402RN2R2C160K
AU02YA2R2CAG4A Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Kyocera AVX Components 0402YA2R2CAT7A vs AU02YA2R2CAG4A
0402RN2R2C160N Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors 0402YA2R2CAT7A vs 0402RN2R2C160N
BC02YA2R2CZT3AA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs BC02YA2R2CZT3AA2
0402RN2R2C160KT Ceramic Capacitor, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, Knowles Capacitors 0402YA2R2CAT7A vs 0402RN2R2C160KT
0402YA2R2CA72A Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs 0402YA2R2CA72A
MQ02YA2R2CGB1A Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs MQ02YA2R2CGB1A
BC02YA2R2CZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs BC02YA2R2CZB3AA2
BC02YA2R2CZJ1SA2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP Kyocera AVX Components 0402YA2R2CAT7A vs BC02YA2R2CZJ1SA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0402YA2R2CAT7A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0402YA2R2CAT7A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 0402YA2R2CAT7A would you like to use for your alert(s)?
  • Please alert me when 0402YA2R2CAT7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0402YA2R2CAT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0402YA2R2CAT7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0402YA2R2CAT7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0402YA2R2CAT7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0402YA2R2CAT7A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: