Part Details for 0402YAR50CAT4A by Kyocera AVX Components
Overview of 0402YAR50CAT4A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402YAR50CAT4A
0402YAR50CAT4A CAD Models
0402YAR50CAT4A Part Data Attributes
|
0402YAR50CAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YAR50CAT4A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YAR50CAT4A
This table gives cross-reference parts and alternative options found for 0402YAR50CAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YAR50CAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC02YA0R5CZT9SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZT9SA2 |
BC02YA0R5CZT3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZT3AA1 |
0402YA0R5CAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.5pF, 16V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 0402YAR50CAT4A vs 0402YA0R5CAT2A |
BC02YA0R5CZB6SA2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZB6SA2 |
LD02YAR50CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs LD02YAR50CAB9A |
BC02YA0R5CZB6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZB6SA3 |
BC02YA0R5CZJ3AA3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZJ3AA3 |
MQ02YA0R5CGT6A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs MQ02YA0R5CGT6A |
BC02YA0R5CZJ3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZJ3AA1 |
BC02YA0R5CZJ3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YAR50CAT4A vs BC02YA0R5CZJ3SA0 |